Технически документи
Спецификации
Brand
ACEOverall Length
84mm
Connection Type
M12 x 1
Manufacturer Series
FA
Maximum Energy Capacity Per Hour
6000Nm
Maximum Energy Capacity Per Cycle
3Nm
Return Force
5 to 10N
Return Force
5 → 10N
Minimum Operating Temperature
-5°C
Minimum Return Force
5N
Maximum Operating Temperature
+65°C
Maximum Return Force
10N
Страна на произход
United States
Детайли за продукта
Miniature Type FA
Handles weights from 0·6kg to 30kg
Rear mounted adjuster screw
Includes locknut and button
Steel body with non-electrolyzed nickel plate finish
Hardened stainless steel piston rod
Hardened steel rod end button with elastomeric insert for noise suppression
Universal mounting and stop collar attachments available separately
€ 123,65
€ 123,65 Всеки (ex VAT)
1
€ 123,65
€ 123,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 123,65 |
5 - 9 | € 119,81 |
10+ | € 115,98 |
Технически документи
Спецификации
Brand
ACEOverall Length
84mm
Connection Type
M12 x 1
Manufacturer Series
FA
Maximum Energy Capacity Per Hour
6000Nm
Maximum Energy Capacity Per Cycle
3Nm
Return Force
5 to 10N
Return Force
5 → 10N
Minimum Operating Temperature
-5°C
Minimum Return Force
5N
Maximum Operating Temperature
+65°C
Maximum Return Force
10N
Страна на произход
United States
Детайли за продукта
Miniature Type FA
Handles weights from 0·6kg to 30kg
Rear mounted adjuster screw
Includes locknut and button
Steel body with non-electrolyzed nickel plate finish
Hardened stainless steel piston rod
Hardened steel rod end button with elastomeric insert for noise suppression
Universal mounting and stop collar attachments available separately