Accuride, DZ0115-0060RS Mild Steel Linear Slides, 530mm Stroke Length

Номер на артикул на RS: 699-8502Марка: Accuride№ по каталога на производителя: DZ0115-0060RSDistrelec Article No.: 30257185
brand-logo
Преглед на всички в Линейни плъзгачи

Технически документи

Спецификации

Stroke Length

530mm

Rail Length

610mm

Carriage Width

60.3mm

Rail Width

35.1mm

Manufacturer Series

0115RS

Carriage Length

76.2mm

Rail Material

Mild Steel

Страна на произход

China

Детайли за продукта

Accuride Linear Slides 0115RS Series

Horizontal loading per pair of slides evenly distributed: 60kg
Vertical loading per pair of slides evenly distributed: 50kg
10000 cycles
Precision linear motion through the full travel
Moving member fully supported on ball bearings at all times
Retainer synchronization
Can be used upright as a non-load bearing guide
Fixing recommended M5 screws (not supplied)
Materials: Cold rolled mild steel runners; cold rolled Zinc plated steel ball retainers; Carbon Chrome steel ball bearings

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,01

€ 24,01 Всеки (ex VAT)

Accuride, DZ0115-0060RS Mild Steel Linear Slides, 530mm Stroke Length

€ 24,01

€ 24,01 Всеки (ex VAT)

Accuride, DZ0115-0060RS Mild Steel Linear Slides, 530mm Stroke Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 24,01
5 - 9€ 23,05
10+€ 22,58
Може да се интересувате от

Технически документи

Спецификации

Stroke Length

530mm

Rail Length

610mm

Carriage Width

60.3mm

Rail Width

35.1mm

Manufacturer Series

0115RS

Carriage Length

76.2mm

Rail Material

Mild Steel

Страна на произход

China

Детайли за продукта

Accuride Linear Slides 0115RS Series

Horizontal loading per pair of slides evenly distributed: 60kg
Vertical loading per pair of slides evenly distributed: 50kg
10000 cycles
Precision linear motion through the full travel
Moving member fully supported on ball bearings at all times
Retainer synchronization
Can be used upright as a non-load bearing guide
Fixing recommended M5 screws (not supplied)
Materials: Cold rolled mild steel runners; cold rolled Zinc plated steel ball retainers; Carbon Chrome steel ball bearings

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Може да се интересувате от