Accuride Steel Drawer Slide, 450mm Closed Length, 45kg Load

Номер на артикул на RS: 297-8214Марка: Accuride№ по каталога на производителя: DB2132-0045
brand-logo

Технически документи

Спецификации

Material

Steel

Length Closed

450mm

Travel Length

331mm

Extension

75%

Overall Height

35mm

Maximum Load

45kg

Страна на произход

Mexico

Детайли за продукта

Accuride DB2132 Series Light Duty Drawer Runners

From Accuride the DB2132 range of telescopic ball bearing side mounting drawer runners with a 75% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg with 10000 opening and closing cycles and up to 35 kg with 80000 opening and closing cycles.

Self-Cleaning Ball Retainer

These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Front Disconnect

These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed

Hold In

These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from from rolling open

Cam Adjustment

These drawer runners have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment

Key Features and Benefits

• Smooth and quiet ball bearing action
• Up to 50 kg load capacity
• Made from durable black zinc plated steel
• 75% extension capability
• Self-cleaning ball retainer
• Front disconnect for simple draw removal
• Hold In feature for keeping draw securely closed
• Cam adjustment of 3.2 mm on draw front

Applications

These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. Ideal applications for these runners include, storage drawers, tool cabinets and industrial workstations and cabinets and POP (Point-of-Purchase) displays and desk pedestals

Fittings

These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw

Optional Brackets

Optional Brackets are available for use with these drawer slides. These drawer runner brackets can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824

Може да се интересувате от

€ 27,52

€ 27,52 1 Pair (ex VAT)

Accuride Steel Drawer Slide, 450mm Closed Length, 45kg Load

€ 27,52

€ 27,52 1 Pair (ex VAT)

Accuride Steel Drawer Slide, 450mm Closed Length, 45kg Load

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Material

Steel

Length Closed

450mm

Travel Length

331mm

Extension

75%

Overall Height

35mm

Maximum Load

45kg

Страна на произход

Mexico

Детайли за продукта

Accuride DB2132 Series Light Duty Drawer Runners

From Accuride the DB2132 range of telescopic ball bearing side mounting drawer runners with a 75% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg with 10000 opening and closing cycles and up to 35 kg with 80000 opening and closing cycles.

Self-Cleaning Ball Retainer

These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Front Disconnect

These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed

Hold In

These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from from rolling open

Cam Adjustment

These drawer runners have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment

Key Features and Benefits

• Smooth and quiet ball bearing action
• Up to 50 kg load capacity
• Made from durable black zinc plated steel
• 75% extension capability
• Self-cleaning ball retainer
• Front disconnect for simple draw removal
• Hold In feature for keeping draw securely closed
• Cam adjustment of 3.2 mm on draw front

Applications

These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. Ideal applications for these runners include, storage drawers, tool cabinets and industrial workstations and cabinets and POP (Point-of-Purchase) displays and desk pedestals

Fittings

These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw

Optional Brackets

Optional Brackets are available for use with these drawer slides. These drawer runner brackets can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824

Може да се интересувате от