Acctim Silver Radio Controlled Desktop, Wall Clock

Номер на артикул на RS: 532-4985Марка: Acctim№ по каталога на производителя: 74057X
brand-logo
Преглед на всички в Часовници

Технически документи

Спецификации

Brand

Acctim

Desk/Wall

Desktop, Wall

Display

Digital

Radio Controlled

Yes

Power Source

Battery

Battery Included

Yes

Material

Plastic, PVC

Battery Quantity

2

Height

170mm

Battery Size

AA

Built In Thermometer

Yes

Width

290mm

Colour/finish

Silver

Depth

30mm

Case Material

Plastic

Страна на произход

China

Детайли за продукта

Wall/Desk Clock

Radio controlled
Large LCD display
Switchable between CET & UK time
Internal temperature function
Calendar function (3 languages)
Summer time indicator
Foreign time indicator
Low battery indicator
Moon phase indicator
Includes 2 x AA batteries
Dimensions 290 x 170 x 30 mm

Може да се интересувате от
RS PRO Silver Radio Controlled Wall Clock
€ 56,73Всеки (ex VAT)

P.O.A.

Acctim Silver Radio Controlled Desktop, Wall Clock

P.O.A.

Acctim Silver Radio Controlled Desktop, Wall Clock

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Silver Radio Controlled Wall Clock
€ 56,73Всеки (ex VAT)

Технически документи

Спецификации

Brand

Acctim

Desk/Wall

Desktop, Wall

Display

Digital

Radio Controlled

Yes

Power Source

Battery

Battery Included

Yes

Material

Plastic, PVC

Battery Quantity

2

Height

170mm

Battery Size

AA

Built In Thermometer

Yes

Width

290mm

Colour/finish

Silver

Depth

30mm

Case Material

Plastic

Страна на произход

China

Детайли за продукта

Wall/Desk Clock

Radio controlled
Large LCD display
Switchable between CET & UK time
Internal temperature function
Calendar function (3 languages)
Summer time indicator
Foreign time indicator
Low battery indicator
Moon phase indicator
Includes 2 x AA batteries
Dimensions 290 x 170 x 30 mm

Може да се интересувате от
RS PRO Silver Radio Controlled Wall Clock
€ 56,73Всеки (ex VAT)