Acc Silicones Adhesive, 310 ml

Номер на артикул на RS: 458-761Марка: ACC Silicones№ по каталога на производителя: AS1824
Преглед на всички в Лепила

Технически документи

Спецификации

Colour

Red

Package Type

Cartridge

Package Size

310 ml

Cure Time

10 h

Maximum Operating Temperature

+300°C

Operating Temperature Range

-50 → +300 °C

Minimum Operating Temperature

-50°C

Детайли за продукта

AS1805 Neutral Cure High Temperature Silicone RTV

Non-corrosive, 1-part, room temperature vulcanising (RTV) silicone rubber. Retains all physical properties in working temperatures up to 300 ºC. The product is cured rapidly in contact with atmospheric moisture to a tough rubber. Will not corrode copper or its alloys and exhibit excellent primerless adhesion when fully cured.

Very good temperature resistance to +300°C
Excellent adhesion to many substrates
Fast skinning
Solvent free
Ideal for electronics and use on PCB's
No H&S issues

Silicone Compounds - ACC

Може да се интересувате от
Acc Silicones AS1821 Paste Adhesive, 310 ml
€ 83,99Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Acc Silicones Adhesive, 310 ml

P.O.A.

Acc Silicones Adhesive, 310 ml
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Acc Silicones AS1821 Paste Adhesive, 310 ml
€ 83,99Всеки (ex VAT)

Технически документи

Спецификации

Colour

Red

Package Type

Cartridge

Package Size

310 ml

Cure Time

10 h

Maximum Operating Temperature

+300°C

Operating Temperature Range

-50 → +300 °C

Minimum Operating Temperature

-50°C

Детайли за продукта

AS1805 Neutral Cure High Temperature Silicone RTV

Non-corrosive, 1-part, room temperature vulcanising (RTV) silicone rubber. Retains all physical properties in working temperatures up to 300 ºC. The product is cured rapidly in contact with atmospheric moisture to a tough rubber. Will not corrode copper or its alloys and exhibit excellent primerless adhesion when fully cured.

Very good temperature resistance to +300°C
Excellent adhesion to many substrates
Fast skinning
Solvent free
Ideal for electronics and use on PCB's
No H&S issues

Silicone Compounds - ACC

Може да се интересувате от
Acc Silicones AS1821 Paste Adhesive, 310 ml
€ 83,99Всеки (ex VAT)