Acc Silicones AS1823 Adhesive, 310 ml

Номер на артикул на RS: 458-799Марка: Acc Silicones№ по каталога на производителя: AS1823
Преглед на всички в Лепила

Технически документи

Спецификации

Trade Name

AS1823

Colour

Black

Package Type

Cartridge

Package Size

310 ml

Cure Time

12 h

Maximum Operating Temperature

+250°C

Operating Temperature Range

-50 → +250 °C

Minimum Operating Temperature

-50°C

Детайли за продукта

AS1821 Neutral Fast Cure Silicone RTV

Non-corrosive, 1-part, room temperature vulcanising (RTV) silicone rubber. Adhesive cures rapidly in contact with atmospheric moisture to form a tough rubber. Will not corrode copper or its alloys and exhibit excellent primerless adhesion when fully cured.

Neutral Cure Fast skin and cure timesGood adhesion to most substratesNo H&S Issues

Silicone Compounds - ACC

Може да се интересувате от
Acc Silicones AS1821 Paste Adhesive, 310 ml
€ 82,31Всеки (ex VAT)

P.O.A.

Acc Silicones AS1823 Adhesive, 310 ml

P.O.A.

Acc Silicones AS1823 Adhesive, 310 ml

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Acc Silicones AS1821 Paste Adhesive, 310 ml
€ 82,31Всеки (ex VAT)

Технически документи

Спецификации

Trade Name

AS1823

Colour

Black

Package Type

Cartridge

Package Size

310 ml

Cure Time

12 h

Maximum Operating Temperature

+250°C

Operating Temperature Range

-50 → +250 °C

Minimum Operating Temperature

-50°C

Детайли за продукта

AS1821 Neutral Fast Cure Silicone RTV

Non-corrosive, 1-part, room temperature vulcanising (RTV) silicone rubber. Adhesive cures rapidly in contact with atmospheric moisture to form a tough rubber. Will not corrode copper or its alloys and exhibit excellent primerless adhesion when fully cured.

Neutral Cure Fast skin and cure timesGood adhesion to most substratesNo H&S Issues

Silicone Compounds - ACC

Може да се интересувате от
Acc Silicones AS1821 Paste Adhesive, 310 ml
€ 82,31Всеки (ex VAT)