Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Acc Silicones Translucent Sealant Liquid 310 ml Cartridge

Номер на артикул на RS: 901-5708Марка: Acc Silicones№ по каталога на производителя: AS1740
brand-logo
Преглед на всички в Уплътнители

Технически документи

Спецификации

Colour

Translucent

Sealant Type

Silicone Sealant

Application

Atmospheric Moisture, Corrosion Sensitive Devices, Electrical & Electronic Applications, Small Circuits and Connectors

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-62°C

Maximum Operating Temperature

+200°C

Food Processing Safe

No

Chemical Type

Alkoxy, Silicone Elastomer

Physical Properties

Tack-Free

Cure Time

72 (3 mm) h

Product Form

Liquid

Tensile Strength

250N/cm

Special Features

Adhesion to Many Substrate, Contains UV Trace for Easy Detection

Dielectric Strength

18kV/mm

Elongation

400%

Operating Temperature Range

-62 → +200 °C

Hardness

27 Shore A

Specific Gravity

1.03

Страна на произход

United Kingdom

Детайли за продукта

AS1740 Translucent Silicone Adhesive Sealant

Liquid adhesive for shallow potting and coating
1 Part neutral self levelling adhesive sealant
Adhesion to many substrates
Contains UV trace for easy detection
Assembly of electrical and electronic equipment
Sealing and bonding of corrosion sensitive devices
Shallow encapsulation of small circuits and connectors
Meets the physical and chemical requirements of MIL A-46146B
UL94HB approval at 1.5 mm thickness file No. E334038

Silicone Compounds - ACC

Информацията за складовите наличности временно не е налична.

€ 101,58

€ 101,58 Всеки (ex VAT)

Acc Silicones Translucent Sealant Liquid 310 ml Cartridge

€ 101,58

€ 101,58 Всеки (ex VAT)

Acc Silicones Translucent Sealant Liquid 310 ml Cartridge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 101,58
6 - 14€ 97,52
15+€ 95,51

Технически документи

Спецификации

Colour

Translucent

Sealant Type

Silicone Sealant

Application

Atmospheric Moisture, Corrosion Sensitive Devices, Electrical & Electronic Applications, Small Circuits and Connectors

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-62°C

Maximum Operating Temperature

+200°C

Food Processing Safe

No

Chemical Type

Alkoxy, Silicone Elastomer

Physical Properties

Tack-Free

Cure Time

72 (3 mm) h

Product Form

Liquid

Tensile Strength

250N/cm

Special Features

Adhesion to Many Substrate, Contains UV Trace for Easy Detection

Dielectric Strength

18kV/mm

Elongation

400%

Operating Temperature Range

-62 → +200 °C

Hardness

27 Shore A

Specific Gravity

1.03

Страна на произход

United Kingdom

Детайли за продукта

AS1740 Translucent Silicone Adhesive Sealant

Liquid adhesive for shallow potting and coating
1 Part neutral self levelling adhesive sealant
Adhesion to many substrates
Contains UV trace for easy detection
Assembly of electrical and electronic equipment
Sealing and bonding of corrosion sensitive devices
Shallow encapsulation of small circuits and connectors
Meets the physical and chemical requirements of MIL A-46146B
UL94HB approval at 1.5 mm thickness file No. E334038

Silicone Compounds - ACC