Опасен продукт

Acc Silicones Translucent Sealant Paste 310 ml Cartridge

Номер на артикул на RS: 901-5694Марка: Acc Silicones№ по каталога на производителя: 740010675
brand-logo
Преглед на всички в Уплътнители

Технически документи

Спецификации

Colour

Translucent

Sealant Type

Silicone Sealant

Application

Atmospheric Moisture, Corrosion Sensitive Devices, Electrical & Electronic Applications, Small Circuits and Connectors

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Food Processing Safe

No

Chemical Type

Alkoxy, Silicone Elastomer

Physical Properties

Low Odor, Non-Corrosive, Tack-Free

Cure Time

36 (3 mm) h

Product Form

Paste

Tensile Strength

243N/cm

Operating Temperature Range

-60 → +200 °C

Chemical Composition

Thixotropic

Hardness

30 Shore A

Specific Gravity

1.1

Special Features

Excellent Dielectric Properties, Excellent Primerless Adhesion to Many Substrates, Low Odour, Non Corrosive

Dielectric Strength

18kV/mm

Elongation

545%

Страна на произход

United Kingdom

Детайли за продукта

AS1700 Translucent Neutral Silicone Adhesive

AS1700 is a specially formulated neutral cure, 1 component silicone adhesive for bonding and coating of sensitive electrical and electronic components and assemblies. It cures in conjunction with the air humidity at room temperature (RTV) to a stable and resistant silicone rubber.

Non corrosive
Very good, primerless adhesion to plastics and metals
Excellent dielectric properties
Low odor
Good extrusion rate
Applications: Assembly of electrical and electronic equipment, sealing of corrosion sensitive devices, shallow encapsulation of small circuits and connectors

Silicone Compounds - ACC

Може да се интересувате от

P.O.A.

Acc Silicones Translucent Sealant Paste 310 ml Cartridge

P.O.A.

Acc Silicones Translucent Sealant Paste 310 ml Cartridge

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Colour

Translucent

Sealant Type

Silicone Sealant

Application

Atmospheric Moisture, Corrosion Sensitive Devices, Electrical & Electronic Applications, Small Circuits and Connectors

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Food Processing Safe

No

Chemical Type

Alkoxy, Silicone Elastomer

Physical Properties

Low Odor, Non-Corrosive, Tack-Free

Cure Time

36 (3 mm) h

Product Form

Paste

Tensile Strength

243N/cm

Operating Temperature Range

-60 → +200 °C

Chemical Composition

Thixotropic

Hardness

30 Shore A

Specific Gravity

1.1

Special Features

Excellent Dielectric Properties, Excellent Primerless Adhesion to Many Substrates, Low Odour, Non Corrosive

Dielectric Strength

18kV/mm

Elongation

545%

Страна на произход

United Kingdom

Детайли за продукта

AS1700 Translucent Neutral Silicone Adhesive

AS1700 is a specially formulated neutral cure, 1 component silicone adhesive for bonding and coating of sensitive electrical and electronic components and assemblies. It cures in conjunction with the air humidity at room temperature (RTV) to a stable and resistant silicone rubber.

Non corrosive
Very good, primerless adhesion to plastics and metals
Excellent dielectric properties
Low odor
Good extrusion rate
Applications: Assembly of electrical and electronic equipment, sealing of corrosion sensitive devices, shallow encapsulation of small circuits and connectors

Silicone Compounds - ACC

Може да се интересувате от