Q Sil-553 silicone elastomer,1kg+1kg
Технически документи
Спецификации
Brand
Acc SiliconesДетайли за продукта
Q Sil-553 Silicone Potting Compound
Q Sil 553 is a 100% silicone solids black elastomer designed for electronic potting applications. This two component system offers a hard, thermally conductive, low modulus material that is readily repairable.
Key Features:
100% solids - no solvents
Long pot life
Reversion resistant
UL94-V0 Approved
Thermally Conductive
Silicone Compounds - ACC
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Acc SiliconesДетайли за продукта
Q Sil-553 Silicone Potting Compound
Q Sil 553 is a 100% silicone solids black elastomer designed for electronic potting applications. This two component system offers a hard, thermally conductive, low modulus material that is readily repairable.
Key Features:
100% solids - no solvents
Long pot life
Reversion resistant
UL94-V0 Approved
Thermally Conductive