ABUS 1.85m, 8mm diameter, Steel Cable Lock

Номер на артикул на RS: 364-6069Марка: ABUS№ по каталога на производителя: XR1850
brand-logo

Технически документи

Спецификации

Brand

ABUS

Chain Diameter

8mm

Type

Twin Loop Cable

Length

1.85m

Material

Steel

Детайли за продукта

Twin Loop Coil Cable

Twin loop cable that will recoil into its original coiled shape after use

Easy storage
Clear vinyl covering to protect paintwork and other finishes

Може да се интересувате от
ABUS 2m, 10mm diameter, Steel Cable Lock
€ 33,61Всеки (ex VAT)
ABUS 40 → 60mm diameter, Hardened Steel Security Chain
€ 13,94Всеки (ex VAT)

€ 16,51

€ 16,51 Всеки (ex VAT)

ABUS 1.85m, 8mm diameter, Steel Cable Lock

€ 16,51

€ 16,51 Всеки (ex VAT)

ABUS 1.85m, 8mm diameter, Steel Cable Lock

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
ABUS 2m, 10mm diameter, Steel Cable Lock
€ 33,61Всеки (ex VAT)
ABUS 40 → 60mm diameter, Hardened Steel Security Chain
€ 13,94Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABUS

Chain Diameter

8mm

Type

Twin Loop Cable

Length

1.85m

Material

Steel

Детайли за продукта

Twin Loop Coil Cable

Twin loop cable that will recoil into its original coiled shape after use

Easy storage
Clear vinyl covering to protect paintwork and other finishes

Може да се интересувате от
ABUS 2m, 10mm diameter, Steel Cable Lock
€ 33,61Всеки (ex VAT)
ABUS 40 → 60mm diameter, Hardened Steel Security Chain
€ 13,94Всеки (ex VAT)