Технически документи
Спецификации
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
3mm
Shackle Length
22mm
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
20mm
Quantity Per Package
1
Детайли за продукта
Brass Body, Steel Shackle
Solid brass body with steel shackle
3 or 4 code wheels (4 on 40mm body), resettable combination
3 body sizes available; 20mm, 30mm & 40mm
€ 14,06
€ 14,06 Всеки (ex VAT)
1
€ 14,06
€ 14,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
3mm
Shackle Length
22mm
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
20mm
Quantity Per Package
1
Детайли за продукта
Brass Body, Steel Shackle
Solid brass body with steel shackle
3 or 4 code wheels (4 on 40mm body), resettable combination
3 body sizes available; 20mm, 30mm & 40mm