ABUS Key Weatherproof Brass Safety Padlock, 6mm Shackle, 40mm Body

Номер на артикул на RS: 340-5622Марка: ABUS№ по каталога на производителя: XR0084GY 40
brand-logo
Преглед на всички в Катинари

Технически документи

Спецификации

Brand

ABUS

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

23mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Grey

Body Width

40mm

Quantity Per Package

1

Детайли за продукта

Keyed Different and Keyed Alike Lock Off

Body and shackle made from solid brass
High corrosion resistance
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Available in 6 different colours
Rust free
padlocks in range are available keyed different (each padlock has its own unique key. Example: RS 340-5616
RS 340-5622) or keyed alike (all padlocks of the same colour have the same key. Example: RS 432-9361
RS 432-9383)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,27

€ 15,27 Всеки (ex VAT)

ABUS Key Weatherproof Brass Safety Padlock, 6mm Shackle, 40mm Body

€ 15,27

€ 15,27 Всеки (ex VAT)

ABUS Key Weatherproof Brass Safety Padlock, 6mm Shackle, 40mm Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABUS

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

23mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Grey

Body Width

40mm

Quantity Per Package

1

Детайли за продукта

Keyed Different and Keyed Alike Lock Off

Body and shackle made from solid brass
High corrosion resistance
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Available in 6 different colours
Rust free
padlocks in range are available keyed different (each padlock has its own unique key. Example: RS 340-5616
RS 340-5622) or keyed alike (all padlocks of the same colour have the same key. Example: RS 432-9361
RS 432-9383)

Може да се интересувате от