Технически документи
Спецификации
Brand
ABUSLock Type
Key
Shackle Diameter
6mm
Shackle Length
22mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
40mm
Quantity Per Package
1
Страна на произход
China
Детайли за продукта
Keyed Alike Hardened Steel Shackle
Any number of locks from the same suite and of the same body width can be opened using the same key
Each lock supplied with two keys
Solid brass lock body
5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Inner parts rust free
€ 13,58
€ 13,58 Всеки (ex VAT)
1
€ 13,58
€ 13,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABUSLock Type
Key
Shackle Diameter
6mm
Shackle Length
22mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Brass
Body Width
40mm
Quantity Per Package
1
Страна на произход
China
Детайли за продукта
Keyed Alike Hardened Steel Shackle
Any number of locks from the same suite and of the same body width can be opened using the same key
Each lock supplied with two keys
Solid brass lock body
5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Inner parts rust free