ABUS TVAC10021 19in LED CCTV Monitor

Номер на артикул на RS: 778-1715Марка: ABUS№ по каталога на производителя: TVAC10021
brand-logo

Технически документи

Спецификации

Brand

ABUS

Model Number

TVAC10021

Screen Size

19in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1280 x 1024 pixels

Video Input Connection

BNC x 2, HDMI x 1, VGA x 1

Horizontal Angle Of View

170°

Vertical Angle Of View

160°

Depth

64 mm

Height

341 mm

Width

417mm

Страна на произход

China

Детайли за продукта

ABUS 19in. LED Monitor

The 19 LED monitor from ABUS offers outstanding picture quality and fast reaction times for optimum picture fidelity. The integrated BNC connections and other interfaces equip the monitor with requirements for professional video surveillance. The signal is detected automatically, all settings can easily be made in the on-screen display in several languages. Thanks to energy-saving LED technology, the monitor has a low power consumption - and can be used efficiently for 24/7 operation.

High resolution: 1280 x 1024 pixels
Fast response time (5 ms)
LED backlighting: top color display and contrast
Graphical On Screen Display (OSD) for easy operation
Connections: HDMI, VGA, 2x BNC, Cinch (Audio), PC-Audio
Integrated loudspeakers
Low power consumption (LED technology)
For wall and ceiling installation (with VESA mount)
DC voltage supply 12Vdc
Loudspeaker 2x 2.5W
Reaction time 5 ms
UK and EU adaptor

Supplied with

1x Monitor
1x Power supply
1x HDMI cable
1x VGA cable
1x PC Audio cable
1x Quickstart Guide
1x Manual on CD
UK and EU adaptor

Може да се интересувате от
ABUS TVAC10014 21.5in CCTV Monitor
€ 863,35Всеки (ex VAT)

P.O.A.

ABUS TVAC10021 19in LED CCTV Monitor

P.O.A.

ABUS TVAC10021 19in LED CCTV Monitor

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
ABUS TVAC10014 21.5in CCTV Monitor
€ 863,35Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABUS

Model Number

TVAC10021

Screen Size

19in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1280 x 1024 pixels

Video Input Connection

BNC x 2, HDMI x 1, VGA x 1

Horizontal Angle Of View

170°

Vertical Angle Of View

160°

Depth

64 mm

Height

341 mm

Width

417mm

Страна на произход

China

Детайли за продукта

ABUS 19in. LED Monitor

The 19 LED monitor from ABUS offers outstanding picture quality and fast reaction times for optimum picture fidelity. The integrated BNC connections and other interfaces equip the monitor with requirements for professional video surveillance. The signal is detected automatically, all settings can easily be made in the on-screen display in several languages. Thanks to energy-saving LED technology, the monitor has a low power consumption - and can be used efficiently for 24/7 operation.

High resolution: 1280 x 1024 pixels
Fast response time (5 ms)
LED backlighting: top color display and contrast
Graphical On Screen Display (OSD) for easy operation
Connections: HDMI, VGA, 2x BNC, Cinch (Audio), PC-Audio
Integrated loudspeakers
Low power consumption (LED technology)
For wall and ceiling installation (with VESA mount)
DC voltage supply 12Vdc
Loudspeaker 2x 2.5W
Reaction time 5 ms
UK and EU adaptor

Supplied with

1x Monitor
1x Power supply
1x HDMI cable
1x VGA cable
1x PC Audio cable
1x Quickstart Guide
1x Manual on CD
UK and EU adaptor

Може да се интересувате от
ABUS TVAC10014 21.5in CCTV Monitor
€ 863,35Всеки (ex VAT)