Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABUS Brass Euro Cylinder Lock, 45/50 mm (61mm)

Номер на артикул на RS: 124-1506Марка: ABUS№ по каталога на производителя: E60NP 45/50 KD
brand-logo

Технически документи

Спецификации

Brand

ABUS

Cylinder Lock Type

Euro

Size

45/50 mm

Material

Brass

Overall Length

61mm

Section A Length

45mm

Section B Length

50mm

Детайли за продукта

ABUS Euro Cylinder Locks E60NP Double Cylinder

The E60 euro profile double cylinder locks from ABUS have precision, mushroom pin and paracentric keyway which offer comprehensive anti-pick protection. They also they have a hardened steel anti-drill spring and pin protection with 6 anti-drill pins in every keyway. For emergency and convenience, the outside key can operate the lock with the internal key still in place.

Features and Benefits

Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008
Three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side
Long key neck, perfect for door fittings with cylinder protection
Nickel Pearl dull matt brass finish
The cylinder can be operated from the outside even when a key is already inserted on the inside
6-pin cylinder

Product Application Information

The ABUS double cylinder lock has been designed for use in main entrance doors and apartment doors.

How to measure a euro profile cylinder

Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together

Информацията за складовите наличности временно не е налична.

€ 36,55

€ 36,55 Всеки (ex VAT)

ABUS Brass Euro Cylinder Lock, 45/50 mm (61mm)

€ 36,55

€ 36,55 Всеки (ex VAT)

ABUS Brass Euro Cylinder Lock, 45/50 mm (61mm)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABUS

Cylinder Lock Type

Euro

Size

45/50 mm

Material

Brass

Overall Length

61mm

Section A Length

45mm

Section B Length

50mm

Детайли за продукта

ABUS Euro Cylinder Locks E60NP Double Cylinder

The E60 euro profile double cylinder locks from ABUS have precision, mushroom pin and paracentric keyway which offer comprehensive anti-pick protection. They also they have a hardened steel anti-drill spring and pin protection with 6 anti-drill pins in every keyway. For emergency and convenience, the outside key can operate the lock with the internal key still in place.

Features and Benefits

Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008
Three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side
Long key neck, perfect for door fittings with cylinder protection
Nickel Pearl dull matt brass finish
The cylinder can be operated from the outside even when a key is already inserted on the inside
6-pin cylinder

Product Application Information

The ABUS double cylinder lock has been designed for use in main entrance doors and apartment doors.

How to measure a euro profile cylinder

Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together