ABUS Key Weatherproof Aluminium, Steel Safety Padlock, 6.5mm Shackle, 38mm Body

Номер на артикул на RS: 805-5480Марка: ABUS
brand-logo
Преглед на всички в Катинари

Технически документи

Спецификации

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.5mm

Shackle Length

38mm

Keyed Alike

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Aluminium, Steel

Colour

Green

Body Width

38mm

Quantity Per Package

1

Детайли за продукта

Abus Non-Conductive Safety Padlock

From the trusted Abus brand, this long-shackle lockout padlock is ideal for specialist security demands. With high visibility colouring and a bold, easy to read label this safety padlock is ideal for locking out compromised equipment or potentially hazardous areas.

The lock is very robust, with a solid aluminum core and a plastic-covered shackle for excellent resistance to challenging conditions and vandalism attempts. As such, this high-security combination padlock is ideal for all-weather use in almost any environment. It is keyed, so can only be opened by the key bearer, which is excellent for safety and accountability purposes.

The body and shackle of this safety padlock is insulated against electric shock, for maximum safety in conditions where there are potential electrical hazards.

Features and Benefits

Solid aluminium core with steel plastic-covered shackle for best physical strength
Body and shackle insulated against electric shock
NANO-PROTECT ™ shackle for superior corrosion resistance
Intrinsically safe, key retaining
Automatic locking for user convenience
Compact and lightweight
High precision 6-pin cylinder for better tamper resistance

Applications

Lockout padlocks, sometimes referred to as tagout padlocks, are a safety padlock specifically designed to prevent accidental use of junction boxes or electrical machinery that, for whatever reason, shouldn't be used. While they can function as regular key padlocks, their eye-catching colouring and safety sticker labelling provides added protection. Lockout tagout is a common safety procedure in any industry where machinery needs to be routinely shut down for maintenance or repair.

Standards

CE

Може да се интересувате от

€ 21,53

€ 21,53 Всеки (ex VAT)

ABUS Key Weatherproof Aluminium, Steel Safety Padlock, 6.5mm Shackle, 38mm Body

€ 21,53

€ 21,53 Всеки (ex VAT)

ABUS Key Weatherproof Aluminium, Steel Safety Padlock, 6.5mm Shackle, 38mm Body

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.5mm

Shackle Length

38mm

Keyed Alike

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Aluminium, Steel

Colour

Green

Body Width

38mm

Quantity Per Package

1

Детайли за продукта

Abus Non-Conductive Safety Padlock

From the trusted Abus brand, this long-shackle lockout padlock is ideal for specialist security demands. With high visibility colouring and a bold, easy to read label this safety padlock is ideal for locking out compromised equipment or potentially hazardous areas.

The lock is very robust, with a solid aluminum core and a plastic-covered shackle for excellent resistance to challenging conditions and vandalism attempts. As such, this high-security combination padlock is ideal for all-weather use in almost any environment. It is keyed, so can only be opened by the key bearer, which is excellent for safety and accountability purposes.

The body and shackle of this safety padlock is insulated against electric shock, for maximum safety in conditions where there are potential electrical hazards.

Features and Benefits

Solid aluminium core with steel plastic-covered shackle for best physical strength
Body and shackle insulated against electric shock
NANO-PROTECT ™ shackle for superior corrosion resistance
Intrinsically safe, key retaining
Automatic locking for user convenience
Compact and lightweight
High precision 6-pin cylinder for better tamper resistance

Applications

Lockout padlocks, sometimes referred to as tagout padlocks, are a safety padlock specifically designed to prevent accidental use of junction boxes or electrical machinery that, for whatever reason, shouldn't be used. While they can function as regular key padlocks, their eye-catching colouring and safety sticker labelling provides added protection. Lockout tagout is a common safety procedure in any industry where machinery needs to be routinely shut down for maintenance or repair.

Standards

CE

Може да се интересувате от