ABUS Key Weatherproof Titanium Weatherproof Padlock, 9.5mm Shackle, 50mm Body

Номер на артикул на RS: 768-9739Марка: ABUS№ по каталога на производителя: 80TI/50
brand-logo
Преглед на всички в Катинари

Технически документи

Спецификации

Brand

ABUS

Lock Type

Key

Shackle Diameter

9.5mm

Shackle Length

44.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

50mm

Quantity Per Package

1

Детайли за продукта

ABUS 80TI Series Titalium™ Padlocks

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
6 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security
Chrome plated cylinder core

Weatherproof Padlocks

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 31,46

€ 31,46 Всеки (ex VAT)

ABUS Key Weatherproof Titanium Weatherproof Padlock, 9.5mm Shackle, 50mm Body

€ 31,46

€ 31,46 Всеки (ex VAT)

ABUS Key Weatherproof Titanium Weatherproof Padlock, 9.5mm Shackle, 50mm Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABUS

Lock Type

Key

Shackle Diameter

9.5mm

Shackle Length

44.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

50mm

Quantity Per Package

1

Детайли за продукта

ABUS 80TI Series Titalium™ Padlocks

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
6 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security
Chrome plated cylinder core

Weatherproof Padlocks

Може да се интересувате от