Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABUS Key Weatherproof Titanium Safety Padlock, Keyed Alike, 12mm Shackle, 90mm Body

Номер на артикул на RS: 122-2467Марка: ABUS№ по каталога на производителя: 98TI/90 KA 7567
brand-logo
Преглед на всички в Катинари

Технически документи

Спецификации

Brand

ABUS

Lock Type

Key

Shackle Diameter

12mm

Shackle Length

18mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Silver

Body Width

90mm

Quantity Per Package

1

Детайли за продукта

ABUS Padlock 98TI Monobloc Titalium

The ABUS Titanium 98TI padlock series comes with a solid Titanium aluminium alloy block body. A high tech 10-pin cylinder and a sturdy 12 mm hardened steel sliding shackle secures goods/valuables from a high risk of theft

Solid lock body made from TITALIUM aluminium alloy - high security with low weight
12 mm special hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Automatic locking: Locking without key by pushing the shackle

Operation and use

To secure goods/valuables of higher value or at a high risk of theft
For special applications, e.g automats as well as gates, doors, containers, etc.
Ideally used with ABUS hasp no.130 (RS 625-491)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 65,13

€ 65,13 Всеки (ex VAT)

ABUS Key Weatherproof Titanium Safety Padlock, Keyed Alike, 12mm Shackle, 90mm Body

€ 65,13

€ 65,13 Всеки (ex VAT)

ABUS Key Weatherproof Titanium Safety Padlock, Keyed Alike, 12mm Shackle, 90mm Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABUS

Lock Type

Key

Shackle Diameter

12mm

Shackle Length

18mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Silver

Body Width

90mm

Quantity Per Package

1

Детайли за продукта

ABUS Padlock 98TI Monobloc Titalium

The ABUS Titanium 98TI padlock series comes with a solid Titanium aluminium alloy block body. A high tech 10-pin cylinder and a sturdy 12 mm hardened steel sliding shackle secures goods/valuables from a high risk of theft

Solid lock body made from TITALIUM aluminium alloy - high security with low weight
12 mm special hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Automatic locking: Locking without key by pushing the shackle

Operation and use

To secure goods/valuables of higher value or at a high risk of theft
For special applications, e.g automats as well as gates, doors, containers, etc.
Ideally used with ABUS hasp no.130 (RS 625-491)

Може да се интересувате от