Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABUS 64TI Key Weatherproof Titanium Weatherproof Padlock, 5mm Shackle, 30mm Body

Номер на артикул на RS: 768-9685Марка: ABUS№ по каталога на производителя: 64TI/30HB60
brand-logo
Преглед на всички в Катинари

Технически документи

Спецификации

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

65mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

30mm

Quantity Per Package

1

Страна на произход

China

Детайли за продукта

ABUS 64TI Series Titalium™ Padlocks

The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security

Weatherproof Padlocks

Информацията за складовите наличности временно не е налична.

€ 10,67

€ 10,67 Всеки (ex VAT)

ABUS 64TI Key Weatherproof Titanium Weatherproof Padlock, 5mm Shackle, 30mm Body

€ 10,67

€ 10,67 Всеки (ex VAT)

ABUS 64TI Key Weatherproof Titanium Weatherproof Padlock, 5mm Shackle, 30mm Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

65mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

30mm

Quantity Per Package

1

Страна на произход

China

Детайли за продукта

ABUS 64TI Series Titalium™ Padlocks

The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security

Weatherproof Padlocks