ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 8mm Shackle, 53mm Body

Номер на артикул на RS: 704-0140Марка: ABUS№ по каталога на производителя: 180IB/50
brand-logo
Преглед на всички в Катинари

Технически документи

Спецификации

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

25mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

53mm

Quantity Per Package

1

Детайли за продукта

All Weather Combination Padlocks

4-digit resettable code
Body made from solid forged brass
Shackle made from stainless steel
Inner parts all rust resistant
Precision locking mechanism against manipulation

Weatherproof Padlocks

€ 42,07

€ 42,07 Всеки (ex VAT)

ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 8mm Shackle, 53mm Body

€ 42,07

€ 42,07 Всеки (ex VAT)

ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 8mm Shackle, 53mm Body

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

25mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

53mm

Quantity Per Package

1

Детайли за продукта

All Weather Combination Padlocks

4-digit resettable code
Body made from solid forged brass
Shackle made from stainless steel
Inner parts all rust resistant
Precision locking mechanism against manipulation

Weatherproof Padlocks