Технически документи
Спецификации
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
30mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium
Colour
Black
Body Width
31.5mm
Quantity Per Package
1
Детайли за продукта
Abus Combination Padlock
The ABUS aluminium padlocks are suitable for a variety of applications. They are handy, lightweight and protect your valuables reliably
Solid aluminium lock body with anodized coating – corrosion resistant
Individually resettable 3-digit code
Handy operation without key, low weight, high value of recognition by intensive colours
Secure valuables/goods of lesser value or at a low risk of theft
€ 13,31
€ 13,31 Всеки (ex VAT)
1
€ 13,31
€ 13,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
30mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium
Colour
Black
Body Width
31.5mm
Quantity Per Package
1
Детайли за продукта
Abus Combination Padlock
The ABUS aluminium padlocks are suitable for a variety of applications. They are handy, lightweight and protect your valuables reliably
Solid aluminium lock body with anodized coating – corrosion resistant
Individually resettable 3-digit code
Handy operation without key, low weight, high value of recognition by intensive colours
Secure valuables/goods of lesser value or at a low risk of theft