ABUS 145/40 Combination Weatherproof Aluminium, Steel Safety Padlock, 6mm Shackle, 40mm Body

Номер на артикул на RS: 704-0159Марка: ABUS№ по каталога на производителя: 0036976
brand-logo
Преглед на всички в Катинари

Технически документи

Спецификации

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

27.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Grey

Body Width

40mm

Quantity Per Package

1

Страна на произход

China

Детайли за продукта

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications

€ 17,62

€ 17,62 Всеки (ex VAT)

ABUS 145/40 Combination Weatherproof Aluminium, Steel Safety Padlock, 6mm Shackle, 40mm Body

€ 17,62

€ 17,62 Всеки (ex VAT)

ABUS 145/40 Combination Weatherproof Aluminium, Steel Safety Padlock, 6mm Shackle, 40mm Body

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

27.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Grey

Body Width

40mm

Quantity Per Package

1

Страна на произход

China

Детайли за продукта

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications