Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABUS Converter Converter Set for use with Recorder or Camera

Номер на артикул на RS: 125-4359Марка: ABUS Security-Center№ по каталога на производителя: TVAC20001
brand-logo

Технически документи

Спецификации

Type

Converter

For Use With

Recorder or Camera

Supply Voltage

5 → 12V

Depth

27.0 mm

Accessory Type

Converter

Страна на произход

China

Детайли за продукта

ABUS BNC-VGA Converter

This ABUS converter can convert video signals from CVBS and S-video to a VGA signal and pass through a VGA signal. You can use the converter to connect a recorder or a camera to a monitor with a VGA input via a BNC connection. You can also connect a further VGA signal to the VGA input on the converter and switch between analogue video source and a VGA signal

BNC and S-Video signal is converted into VGA signal
Input: 1 x BNC, 1 x S-Video, 1 x VGA / Output: 1 X VGA
Max. resolution 1600 x 1200 pixels
Widescreen format (16:9 or 16:10)
Manual switching between input signals
Plug and Play

Monitor Accessories

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 121,73

€ 121,73 Всеки (ex VAT)

ABUS Converter Converter Set for use with Recorder or Camera

€ 121,73

€ 121,73 Всеки (ex VAT)

ABUS Converter Converter Set for use with Recorder or Camera
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Type

Converter

For Use With

Recorder or Camera

Supply Voltage

5 → 12V

Depth

27.0 mm

Accessory Type

Converter

Страна на произход

China

Детайли за продукта

ABUS BNC-VGA Converter

This ABUS converter can convert video signals from CVBS and S-video to a VGA signal and pass through a VGA signal. You can use the converter to connect a recorder or a camera to a monitor with a VGA input via a BNC connection. You can also connect a further VGA signal to the VGA input on the converter and switch between analogue video source and a VGA signal

BNC and S-Video signal is converted into VGA signal
Input: 1 x BNC, 1 x S-Video, 1 x VGA / Output: 1 X VGA
Max. resolution 1600 x 1200 pixels
Widescreen format (16:9 or 16:10)
Manual switching between input signals
Plug and Play

Monitor Accessories

Може да се интересувате от