ABUS NVR10030P CCTV Digital Video Recorder1024 x 768 pixels, 1280x1024 pixels, 1600x1200 pixels, 1920x1080 pixels,

Технически документи
Спецификации
Brand
ABUS Security-CenterSeries
NVR
Video Recorder Type
Manual time schedule motion detection alarm inputVCA
Model Number
NVR10030P
Resolution
1024 x 768 pixels, 1280x1024 pixels, 1600x1200 pixels, 1920x1080 pixels, 3840x2160 pixels
Number of Channels
16
Frame Rate
400fps
Hard Drive
Internal
Number of Camera Connections
16
Страна на произход
China
€ 1 827,51
€ 1 827,51 Всеки (ex VAT)
1
€ 1 827,51
€ 1 827,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABUS Security-CenterSeries
NVR
Video Recorder Type
Manual time schedule motion detection alarm inputVCA
Model Number
NVR10030P
Resolution
1024 x 768 pixels, 1280x1024 pixels, 1600x1200 pixels, 1920x1080 pixels, 3840x2160 pixels
Number of Channels
16
Frame Rate
400fps
Hard Drive
Internal
Number of Camera Connections
16
Страна на произход
China