Технически документи
Спецификации
Brand
ABUS Security-CenterSeries
Terxon
Power Source
Mains
Supply Voltage
11.5 → 14V
Depth
30 mm
Height
150 mm
Width
104mm
Страна на произход
China
Детайли за продукта
Speech dialler
In the event of an alarm or fault, the analogue speech dialler transmits an identification text and one of up to four different event texts to up to four pre-defined telephone numbers. The speech dialler dials the telephone numbers automatically so you can be sure that the recipients are reliably informed. Special alarm events, e.g. burglary, medical emergency or fire, can be assigned to the different event texts.
Analogue telephone dialler
Ideal for transmitting alarms or malfunction messages
Automatically dials up to 4 telephone numbers should an event occur (e.g. mobile phone, neighbour, emergency control centre etc.)
Transmits an identification text, followed by one of up to 4 individual event texts
The identification text and the event text are stored separately (total time: 40 s)
Supplied with
Speech Dialler, TAE telephone connection cable, operating instructions
Approvals
BZT approved (Europe-wide)
€ 174,82
€ 174,82 Всеки (ex VAT)
1
€ 174,82
€ 174,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABUS Security-CenterSeries
Terxon
Power Source
Mains
Supply Voltage
11.5 → 14V
Depth
30 mm
Height
150 mm
Width
104mm
Страна на произход
China
Детайли за продукта
Speech dialler
In the event of an alarm or fault, the analogue speech dialler transmits an identification text and one of up to four different event texts to up to four pre-defined telephone numbers. The speech dialler dials the telephone numbers automatically so you can be sure that the recipients are reliably informed. Special alarm events, e.g. burglary, medical emergency or fire, can be assigned to the different event texts.
Analogue telephone dialler
Ideal for transmitting alarms or malfunction messages
Automatically dials up to 4 telephone numbers should an event occur (e.g. mobile phone, neighbour, emergency control centre etc.)
Transmits an identification text, followed by one of up to 4 individual event texts
The identification text and the event text are stored separately (total time: 40 s)
Supplied with
Speech Dialler, TAE telephone connection cable, operating instructions
Approvals
BZT approved (Europe-wide)