Abracon PRO-OB-607 OnBoard WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee

Номер на артикул на RS: 243-2685Марка: Abracon№ по каталога на производителя: PRO-OB-607
brand-logo
Преглед на всички в WiFi антени

Технически документи

Спецификации

Brand

Abracon

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

Internal

Antenna Physical Form

OnBoard

Frequency Range

2.4 GHz

Connector Type

SMA

Antenna Mounting Type

SMD

Mounting Type

Surface Mount

Gain

-0.6dBi

Antenna Directivity

Omnidirectional

Dimensions

9.9 x 4.3 x 2mm

Height

2mm

Width

4.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Информацията за складовите наличности временно не е налична.

€ 502,14

€ 0,201 Each (On a Reel of 2500) (ex VAT)

Abracon PRO-OB-607 OnBoard WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee

€ 502,14

€ 0,201 Each (On a Reel of 2500) (ex VAT)

Abracon PRO-OB-607 OnBoard WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Abracon

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

Internal

Antenna Physical Form

OnBoard

Frequency Range

2.4 GHz

Connector Type

SMA

Antenna Mounting Type

SMD

Mounting Type

Surface Mount

Gain

-0.6dBi

Antenna Directivity

Omnidirectional

Dimensions

9.9 x 4.3 x 2mm

Height

2mm

Width

4.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C