AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm

Номер на артикул на RS: 171-2362Марка: Abracon№ по каталога на производителя: AWSCR-8.00CV-T
brand-logo

Технически документи

Спецификации

Brand

Abracon

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Load Capacitance

22pF

Resonance Resistance

40Ω

Frequency Ageing

±0.3%/Year

Frequency Stability

±0.4%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.7 x 3.1 x 1mm

Height

1mm

Length

3.7mm

Maximum Operating Temperature

85°C

Width

3.1mm

Minimum Operating Temperature

-25°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
€ 0,278Each (In a Pack of 25) (ex VAT)
AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
€ 0,268Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 229,08

€ 0,229 Each (On a Reel of 1000) (ex VAT)

AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm

€ 229,08

€ 0,229 Each (On a Reel of 1000) (ex VAT)

AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
€ 0,278Each (In a Pack of 25) (ex VAT)
AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
€ 0,268Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Brand

Abracon

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Load Capacitance

22pF

Resonance Resistance

40Ω

Frequency Ageing

±0.3%/Year

Frequency Stability

±0.4%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.7 x 3.1 x 1mm

Height

1mm

Length

3.7mm

Maximum Operating Temperature

85°C

Width

3.1mm

Minimum Operating Temperature

-25°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
€ 0,278Each (In a Pack of 25) (ex VAT)
AWSCR-8.00CV-T, Ceramic Resonator, 8MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm
€ 0,268Each (Supplied on a Reel) (ex VAT)