Технически документи
Спецификации
Brand
AbraconResonance Frequency
7.37MHz
Frequency Tolerance
±0.5%
Load Capacitance
30pF
Resonance Resistance
30Ω
Frequency Ageing
±0.1%
Frequency Stability
±0.4%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
6 x 3 x 1.5mm
Height
1.5mm
Length
6mm
Maximum Operating Temperature
125°C
Width
3mm
Minimum Operating Temperature
-40°C
Страна на произход
China
€ 811,92
€ 0,203 Each (On a Reel of 4000) (ex VAT)
4000
€ 811,92
€ 0,203 Each (On a Reel of 4000) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AbraconResonance Frequency
7.37MHz
Frequency Tolerance
±0.5%
Load Capacitance
30pF
Resonance Resistance
30Ω
Frequency Ageing
±0.1%
Frequency Stability
±0.4%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
6 x 3 x 1.5mm
Height
1.5mm
Length
6mm
Maximum Operating Temperature
125°C
Width
3mm
Minimum Operating Temperature
-40°C
Страна на произход
China