AWSCR-7.37CPLA-C30-T4, Ceramic Resonator, 7.37MHz 30pF, 3-Pin, 6 x 3 x 1.5mm

Номер на артикул на RS: 188-6527Марка: Abracon№ по каталога на производителя: AWSCR-7.37CPLA-C30-T4
brand-logo

Технически документи

Спецификации

Brand

Abracon

Resonance Frequency

7.37MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Resonance Resistance

30Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.5mm

Height

1.5mm

Length

6mm

Maximum Operating Temperature

85°C

Width

3mm

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 967,77

€ 0,242 Each (On a Reel of 4000) (ex VAT)

AWSCR-7.37CPLA-C30-T4, Ceramic Resonator, 7.37MHz 30pF, 3-Pin, 6 x 3 x 1.5mm

€ 967,77

€ 0,242 Each (On a Reel of 4000) (ex VAT)

AWSCR-7.37CPLA-C30-T4, Ceramic Resonator, 7.37MHz 30pF, 3-Pin, 6 x 3 x 1.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
4000 - 4000€ 0,242€ 967,77
8000+€ 0,234€ 935,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Abracon

Resonance Frequency

7.37MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Resonance Resistance

30Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.5mm

Height

1.5mm

Length

6mm

Maximum Operating Temperature

85°C

Width

3mm

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more