Технически документи
Спецификации
Brand
AbraconResonance Frequency
4MHz
Frequency Tolerance
±0.5%
Load Capacitance
39pF
Resonance Resistance
40Ω
Frequency Stability
±0.3%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
4.5 x 2 x 1.2mm
Height
1.2mm
Length
4.5mm
Maximum Operating Temperature
85°C
Width
2mm
Minimum Operating Temperature
-40°C
Страна на произход
China
€ 626,54
€ 0,209 Each (On a Reel of 3000) (ex VAT)
3000
€ 626,54
€ 0,209 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AbraconResonance Frequency
4MHz
Frequency Tolerance
±0.5%
Load Capacitance
39pF
Resonance Resistance
40Ω
Frequency Stability
±0.3%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
4.5 x 2 x 1.2mm
Height
1.2mm
Length
4.5mm
Maximum Operating Temperature
85°C
Width
2mm
Minimum Operating Temperature
-40°C
Страна на произход
China