Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

AWSCR-2.00CPLB-C15-T4, Ceramic Resonator, 2MHz 15pF, 3-Pin, 6 x 3 x 1.8mm

Номер на артикул на RS: 188-6489Марка: Abracon№ по каталога на производителя: AWSCR-2.00CPLB-C15-T4
brand-logo

Технически документи

Спецификации

Brand

Abracon

Resonance Frequency

2MHz

Frequency Tolerance

±0.5%

Load Capacitance

15pF

Resonance Resistance

100Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.4%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.8mm

Height

1.8mm

Length

6mm

Maximum Operating Temperature

125°C

Width

3mm

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 953,21

€ 0,238 Each (On a Reel of 4000) (ex VAT)

AWSCR-2.00CPLB-C15-T4, Ceramic Resonator, 2MHz 15pF, 3-Pin, 6 x 3 x 1.8mm

€ 953,21

€ 0,238 Each (On a Reel of 4000) (ex VAT)

AWSCR-2.00CPLB-C15-T4, Ceramic Resonator, 2MHz 15pF, 3-Pin, 6 x 3 x 1.8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Abracon

Resonance Frequency

2MHz

Frequency Tolerance

±0.5%

Load Capacitance

15pF

Resonance Resistance

100Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.4%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.8mm

Height

1.8mm

Length

6mm

Maximum Operating Temperature

125°C

Width

3mm

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more