Технически документи
Спецификации
Brand
AbraconResonance Frequency
16MHz
Frequency Tolerance
±0.5%
Load Capacitance
22pF
Resonance Resistance
40Ω
Frequency Ageing
±0.3%/Year
Frequency Stability
±0.3%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
3.7 x 3.1 x 1mm
Height
1mm
Length
3.7mm
Maximum Operating Temperature
85°C
Width
3.1mm
Minimum Operating Temperature
-25°C
Страна на произход
China
€ 8,45
€ 0,338 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 8,45
€ 0,338 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
25
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 25 | € 0,338 | € 8,45 |
50 - 75 | € 0,304 | € 7,59 |
100 - 225 | € 0,271 | € 6,79 |
250 - 475 | € 0,266 | € 6,64 |
500+ | € 0,257 | € 6,41 |
Технически документи
Спецификации
Brand
AbraconResonance Frequency
16MHz
Frequency Tolerance
±0.5%
Load Capacitance
22pF
Resonance Resistance
40Ω
Frequency Ageing
±0.3%/Year
Frequency Stability
±0.3%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
3.7 x 3.1 x 1mm
Height
1mm
Length
3.7mm
Maximum Operating Temperature
85°C
Width
3.1mm
Minimum Operating Temperature
-25°C
Страна на произход
China