AWSCR-12.00CELA-C10-T3, Ceramic Resonator, 12MHz 10pF, 3-Pin, 3.2 x 1.3 x 1mm

Технически документи
Спецификации
Brand
AbraconResonance Frequency
12MHz
Frequency Tolerance
±0.5%
Load Capacitance
10pF
Resonance Resistance
40Ω
Frequency Stability
±0.2%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
3.2 x 1.3 x 1mm
Height
1mm
Length
3.2mm
Maximum Operating Temperature
85°C
Width
1.3mm
Minimum Operating Temperature
-40°C
Страна на произход
China
€ 666,22
€ 0,222 Each (On a Reel of 3000) (ex VAT)
3000
€ 666,22
€ 0,222 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AbraconResonance Frequency
12MHz
Frequency Tolerance
±0.5%
Load Capacitance
10pF
Resonance Resistance
40Ω
Frequency Stability
±0.2%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
3.2 x 1.3 x 1mm
Height
1mm
Length
3.2mm
Maximum Operating Temperature
85°C
Width
1.3mm
Minimum Operating Temperature
-40°C
Страна на произход
China