Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

AWSCR-10.00CV-T, Ceramic Resonator, 10MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1.0mm

Номер на артикул на RS: 240-3618Марка: Abracon№ по каталога на производителя: AWSCR-10.00CV-T
brand-logo

Технически документи

Спецификации

Brand

Abracon

Resonance Frequency

10MHz

Frequency Tolerance

±0.5%

Load Capacitance

22pF

Package Type

SMD

Pin Count

3

Dimensions

3.7 x 3.1 x 1.0mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,44

€ 0,418 Each (In a Pack of 25) (ex VAT)

AWSCR-10.00CV-T, Ceramic Resonator, 10MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1.0mm
Изберете тип опаковка

€ 10,44

€ 0,418 Each (In a Pack of 25) (ex VAT)

AWSCR-10.00CV-T, Ceramic Resonator, 10MHz 22pF, 3-Pin SMD, 3.7 x 3.1 x 1.0mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 25€ 0,418€ 10,44
50 - 75€ 0,377€ 9,42
100 - 225€ 0,336€ 8,39
250 - 475€ 0,329€ 8,21
500+€ 0,318€ 7,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Abracon

Resonance Frequency

10MHz

Frequency Tolerance

±0.5%

Load Capacitance

22pF

Package Type

SMD

Pin Count

3

Dimensions

3.7 x 3.1 x 1.0mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more