Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

AWSCR-10.00CELA-C33-T3, Ceramic Resonator, 10MHz 33pF, 3-Pin, 3.2 x 1.3 x 1mm

Номер на артикул на RS: 188-6479Марка: Abracon№ по каталога на производителя: AWSCR-10.00CELA-C33-T3
brand-logo

Технически документи

Спецификации

Brand

Abracon

Resonance Frequency

10MHz

Frequency Tolerance

±0.5%

Load Capacitance

33pF

Resonance Resistance

40Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.2 x 1.3 x 1mm

Height

1mm

Length

3.2mm

Maximum Operating Temperature

85°C

Width

1.3mm

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 718,06

€ 0,239 Each (On a Reel of 3000) (ex VAT)

AWSCR-10.00CELA-C33-T3, Ceramic Resonator, 10MHz 33pF, 3-Pin, 3.2 x 1.3 x 1mm

€ 718,06

€ 0,239 Each (On a Reel of 3000) (ex VAT)

AWSCR-10.00CELA-C33-T3, Ceramic Resonator, 10MHz 33pF, 3-Pin, 3.2 x 1.3 x 1mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Abracon

Resonance Frequency

10MHz

Frequency Tolerance

±0.5%

Load Capacitance

33pF

Resonance Resistance

40Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.2 x 1.3 x 1mm

Height

1mm

Length

3.2mm

Maximum Operating Temperature

85°C

Width

1.3mm

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more