Abracon, 12MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-12.000MHZ-LC-T

Номер на артикул на RS: 171-2332Марка: Abracon№ по каталога на производителя: ASE-12.000MHZ-LC-T
brand-logo

Технически документи

Спецификации

Brand

Abracon

Oscillator Type

XO

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.2mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 731,91

€ 0,732 Each (On a Reel of 1000) (ex VAT)

Abracon, 12MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-12.000MHZ-LC-T

€ 731,91

€ 0,732 Each (On a Reel of 1000) (ex VAT)

Abracon, 12MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-12.000MHZ-LC-T

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Abracon

Oscillator Type

XO

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.2mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от