Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Abracon 32.768kHz Crystal Unit ±10ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm

Номер на артикул на RS: 171-2874Марка: Abracon№ по каталога на производителя: ABS07AIG-32.768KHZ-1-T
brand-logo

Технически документи

Спецификации

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

0.9mm

Dimensions

3.2 x 1.5 x 0.9mm

Frequency Tolerance

±10ppm

Series Resistance

80kΩ

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 32.768kHz Crystal ±10ppm SMT 2-Pin 3.2 x 1.5 x 0.8mm
€ 0,746Each (In a Pack of 20) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Abracon 32.768kHz Crystal Unit ±10ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Abracon 32.768kHz Crystal Unit ±10ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 32.768kHz Crystal ±10ppm SMT 2-Pin 3.2 x 1.5 x 0.8mm
€ 0,746Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

0.9mm

Dimensions

3.2 x 1.5 x 0.9mm

Frequency Tolerance

±10ppm

Series Resistance

80kΩ

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 32.768kHz Crystal ±10ppm SMT 2-Pin 3.2 x 1.5 x 0.8mm
€ 0,746Each (In a Pack of 20) (ex VAT)