Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm

Номер на артикул на RS: 171-2839Марка: Abracon№ по каталога на производителя: ABS07-32.768KHZ-T
brand-logo

Технически документи

Спецификации

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

0.9mm

Dimensions

3.2 x 1.5 x 0.9mm

Frequency Tolerance

±20ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,31

€ 0,531 Each (In a Pack of 10) (ex VAT)

Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
Изберете тип опаковка

€ 5,31

€ 0,531 Each (In a Pack of 10) (ex VAT)

Abracon 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,531€ 5,31
50 - 90€ 0,468€ 4,68
100 - 490€ 0,425€ 4,25
500 - 1490€ 0,352€ 3,52
1500+€ 0,345€ 3,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

0.9mm

Dimensions

3.2 x 1.5 x 0.9mm

Frequency Tolerance

±20ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more