Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Abracon 8MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.3mm

Номер на артикул на RS: 703-1846Марка: Abracon№ по каталога на производителя: ABMM-8.000MHz-B2
brand-logo

Технически документи

Спецификации

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.3mm

Dimensions

7 x 5 x 1.3mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

70Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
AKER 8MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.1mm
€ 1,943Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Abracon 8MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.3mm

P.O.A.

Each (In a Bag of 10) (ex VAT)

Abracon 8MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.3mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
AKER 8MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.1mm
€ 1,943Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.3mm

Dimensions

7 x 5 x 1.3mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

70Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
AKER 8MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.1mm
€ 1,943Each (In a Pack of 5) (ex VAT)