Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Abracon 16MHz Crystal SMT 4-Pin 5.0 x 3.2 x 1.3mm

Номер на артикул на RS: 263-7768Марка: Abracon№ по каталога на производителя: ABM3C-16.000MHZ-D4Y-T
brand-logo

Технически документи

Спецификации

Brand

Abracon

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMT

Pin Count

4

Dimensions

5.0 x 3.2 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,97

€ 0,497 Each (In a Pack of 10) (ex VAT)

Abracon 16MHz Crystal SMT 4-Pin 5.0 x 3.2 x 1.3mm
Изберете тип опаковка

€ 4,97

€ 0,497 Each (In a Pack of 10) (ex VAT)

Abracon 16MHz Crystal SMT 4-Pin 5.0 x 3.2 x 1.3mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Abracon

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMT

Pin Count

4

Dimensions

5.0 x 3.2 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more