Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.1mm

Номер на артикул на RS: 171-0644Марка: Abracon№ по каталога на производителя: ABM3B-8.000MHZ-B2-T
brand-logo

Технически документи

Спецификации

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Length

5mm

Width

3.2mm

Height

1.1mm

Dimensions

5 x 3 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Страна на произход

China

Детайли за продукта

ABM3B

Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Applications

Cellular Telephones
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Abracon 8MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm
P.O.A.Each (In a Bag of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,29

€ 0,529 Each (In a Pack of 10) (ex VAT)

Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.1mm
Изберете тип опаковка

€ 5,29

€ 0,529 Each (In a Pack of 10) (ex VAT)

Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.1mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,529€ 5,29
50 - 90€ 0,518€ 5,18
100 - 240€ 0,471€ 4,71
250 - 490€ 0,462€ 4,62
500+€ 0,447€ 4,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Abracon 8MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm
P.O.A.Each (In a Bag of 10) (ex VAT)

Технически документи

Спецификации

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Length

5mm

Width

3.2mm

Height

1.1mm

Dimensions

5 x 3 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Страна на произход

China

Детайли за продукта

ABM3B

Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Applications

Cellular Telephones
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Abracon 8MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm
P.O.A.Each (In a Bag of 10) (ex VAT)