Технически документи
Спецификации
Brand
AbraconStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC49/US
Length
11.4mm
Width
4.7mm
Height
3.3mm
Dimensions
11.4 x 4.7 x 3.3mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
ABLS2 Series
Abracon ABLS2 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 3.3mm making it suitable for thin equipment.
Applications
Computers
Modems
Microprocessors
Wireless applications
€ 5,07
€ 0,203 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 5,07
€ 0,203 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 25 | € 0,203 | € 5,08 |
50 - 75 | € 0,198 | € 4,96 |
100 - 225 | € 0,197 | € 4,93 |
250 - 475 | € 0,192 | € 4,81 |
500+ | € 0,189 | € 4,72 |
Технически документи
Спецификации
Brand
AbraconStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC49/US
Length
11.4mm
Width
4.7mm
Height
3.3mm
Dimensions
11.4 x 4.7 x 3.3mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Страна на произход
China
Детайли за продукта
ABLS2 Series
Abracon ABLS2 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 3.3mm making it suitable for thin equipment.
Applications
Computers
Modems
Microprocessors
Wireless applications