Abracon 25MHz Crystal ±20ppm HC-49-US SMD 2-Pin 11.5 x 4.7 x 4.2mm

Номер на артикул на RS: 703-1834Марка: Abracon№ по каталога на производителя: ABLS-25.000MHz-B2F
brand-logo

Технически документи

Спецификации

Brand

Abracon

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

2

Length

11.5mm

Width

4.7mm

Height

4.2mm

Dimensions

11.5 x 4.7 x 4.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Abracon 25MHz Crystal ±20ppm HC49/US 11.4 x 4.7 x 4.2mm
€ 0,188Each (In a Pack of 10) (ex VAT)
AKER 25MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
€ 0,585Each (In a Pack of 5) (ex VAT)
MERCURY 25MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
€ 0,504Each (In a Pack of 5) (ex VAT)
RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-25.000-18-SMD
€ 0,253Each (In a Bag of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Abracon 25MHz Crystal ±20ppm HC-49-US SMD 2-Pin 11.5 x 4.7 x 4.2mm

P.O.A.

Each (In a Bag of 10) (ex VAT)

Abracon 25MHz Crystal ±20ppm HC-49-US SMD 2-Pin 11.5 x 4.7 x 4.2mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Abracon 25MHz Crystal ±20ppm HC49/US 11.4 x 4.7 x 4.2mm
€ 0,188Each (In a Pack of 10) (ex VAT)
AKER 25MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
€ 0,585Each (In a Pack of 5) (ex VAT)
MERCURY 25MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
€ 0,504Each (In a Pack of 5) (ex VAT)
RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-25.000-18-SMD
€ 0,253Each (In a Bag of 10) (ex VAT)

Технически документи

Спецификации

Brand

Abracon

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

2

Length

11.5mm

Width

4.7mm

Height

4.2mm

Dimensions

11.5 x 4.7 x 4.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Abracon 25MHz Crystal ±20ppm HC49/US 11.4 x 4.7 x 4.2mm
€ 0,188Each (In a Pack of 10) (ex VAT)
AKER 25MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
€ 0,585Each (In a Pack of 5) (ex VAT)
MERCURY 25MHz Crystal ±30ppm HC-49-US SMD 2-Pin 11.2 x 4.5 x 4mm
€ 0,504Each (In a Pack of 5) (ex VAT)
RALTRON Crystal, ±50ppm, 2-Pin HC-49-US SMD AS-25.000-18-SMD
€ 0,253Each (In a Bag of 10) (ex VAT)