Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Able Systems AP25-24-RS Panel Printer

Номер на артикул на RS: 260-139Марка: Able Systems№ по каталога на производителя: AP25-24-RS
brand-logo
Преглед на всички в Панелни принтери

Технически документи

Спецификации

Paper Width

57.5mm

Resolution

0.33 dots/mm, 144 dots/line

Cutout Height

96mm

Cutout Width

113.5mm

Страна на произход

United Kingdom

Детайли за продукта

Microprocessor Controlled Alphanumeric Printers

Low cost, 24 column, panel-mounted, complete with data cable
Snap-in ink ribbon cartridges, printout on standard paper rolls
Incorporates highly reliable EPSON printer mechanisms
Ideal for use in automatic test equipment, communication terminals, data logging, weighing equipment, etc.
Selectable inverted print
Dot addressable graphics (144 dots per line)
Double width or height; double width/height printout modes
Built in self-test
Operating temperature range 0 to 50°C

Technical Specification

Parallel input TTL parallel interface, positive true; 7 bits, STROBE and BUSY Centronics protocol
Serial input V24/RS-232C protocol TTL interface, positive true; 1 start bit, 7 data bits, 2 or more stop bits, parity ignored. Pin selectable 110, 300, 1200, 2400 baud
Character set 96 character ASCII lower case and upper case
Character format 7 (high) ´ 5 (wide) dot matrix. 24 characters per line. Graphics mode, n ´ 144 dots. Double height and width character format, as well as text (standard) or data (inverted) mode, can be selected by sending appropriate control codes before printable codes
Connectors Polarised 16-way wrap posts (0.1 pitch) for data lead (supplied)

Може да се интересувате от
Able Systems AP1200 Panel Printer
€ 363,18Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 481,28

€ 481,28 Всеки (ex VAT)

Able Systems AP25-24-RS Panel Printer

€ 481,28

€ 481,28 Всеки (ex VAT)

Able Systems AP25-24-RS Panel Printer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Able Systems AP1200 Panel Printer
€ 363,18Всеки (ex VAT)

Технически документи

Спецификации

Paper Width

57.5mm

Resolution

0.33 dots/mm, 144 dots/line

Cutout Height

96mm

Cutout Width

113.5mm

Страна на произход

United Kingdom

Детайли за продукта

Microprocessor Controlled Alphanumeric Printers

Low cost, 24 column, panel-mounted, complete with data cable
Snap-in ink ribbon cartridges, printout on standard paper rolls
Incorporates highly reliable EPSON printer mechanisms
Ideal for use in automatic test equipment, communication terminals, data logging, weighing equipment, etc.
Selectable inverted print
Dot addressable graphics (144 dots per line)
Double width or height; double width/height printout modes
Built in self-test
Operating temperature range 0 to 50°C

Technical Specification

Parallel input TTL parallel interface, positive true; 7 bits, STROBE and BUSY Centronics protocol
Serial input V24/RS-232C protocol TTL interface, positive true; 1 start bit, 7 data bits, 2 or more stop bits, parity ignored. Pin selectable 110, 300, 1200, 2400 baud
Character set 96 character ASCII lower case and upper case
Character format 7 (high) ´ 5 (wide) dot matrix. 24 characters per line. Graphics mode, n ´ 144 dots. Double height and width character format, as well as text (standard) or data (inverted) mode, can be selected by sending appropriate control codes before printable codes
Connectors Polarised 16-way wrap posts (0.1 pitch) for data lead (supplied)

Може да се интересувате от
Able Systems AP1200 Panel Printer
€ 363,18Всеки (ex VAT)