Технически документи
Спецификации
Brand
Able SystemsPaper Width
57.5mm
Resolution
144 dots/line
Cutout Height
62mm
Cutout Width
109mm
Страна на произход
United Kingdom
Детайли за продукта
Printers Ap24 panel-mounted
Microprocessor-controlled alphanumeric printers, compacts, for panel-mounting.
Use economy and ready for use paper as well as snap-in ink ribbon cartridges.
With reliable Epson 24-column impact printer mechanism.
Easy to use.
Supplied with a French 96-character (Ap24-F) or IBM 224-character set (Ap24XS-V).
Mode allowing double height and double width printing.
Data mode (text inverted).
TTL parallel and serial data input (Ap24-F), or via V24-RS 232 interface (Ap24XS-V).
The model with RS 232 input is faster; it has an 8 kb buffer (instead of 1 line).
Black polycarbonate enclosure.
Door allows easy access for changing paper and ribbon.
A consumables pack consisting of five rolls of paper and two ink ribbon cartridges (suitable for average use) is available separately.
Supplied with operating and connection instructions in French.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Able SystemsPaper Width
57.5mm
Resolution
144 dots/line
Cutout Height
62mm
Cutout Width
109mm
Страна на произход
United Kingdom
Детайли за продукта
Printers Ap24 panel-mounted
Microprocessor-controlled alphanumeric printers, compacts, for panel-mounting.
Use economy and ready for use paper as well as snap-in ink ribbon cartridges.
With reliable Epson 24-column impact printer mechanism.
Easy to use.
Supplied with a French 96-character (Ap24-F) or IBM 224-character set (Ap24XS-V).
Mode allowing double height and double width printing.
Data mode (text inverted).
TTL parallel and serial data input (Ap24-F), or via V24-RS 232 interface (Ap24XS-V).
The model with RS 232 input is faster; it has an 8 kb buffer (instead of 1 line).
Black polycarbonate enclosure.
Door allows easy access for changing paper and ribbon.
A consumables pack consisting of five rolls of paper and two ink ribbon cartridges (suitable for average use) is available separately.
Supplied with operating and connection instructions in French.
