Able Systems Ap1400KITRS Panel Printer

Номер на артикул на RS: 901-0804Марка: Able Systems№ по каталога на производителя: Ap1400KITRS
brand-logo
Преглед на всички в Панелни принтери

Технически документи

Спецификации

Paper Width

57mm

Resolution

8 dots/mm, 384 dots/line

Cutout Height

75mm

Cutout Width

75mm

Depth

31mm

Страна на произход

United Kingdom

Детайли за продукта

Ap1400 Series Panel Mount Printer

This small, lightweight, robust printer is available as a standard 4.5V to 8.5Vdc unit (RS 901-0804) or with a wide voltage input (9-36Vdc),(RS 901-0807) both of these printers offer USB (2.0 full speed) or RS232 (up to 115200 baud) data communication. For easy design in, both printers can be ordered as evaluation kits which come with all of the accessories needed for initial setup.

Print instantly and securely using the latest NFC technology
High performance thermal printer mechanisms ensure fast, reliable printing even at peak times
12m of print per paper roll reducing paper changes and minimising maintenance for operational efficiencies
Reliable long life expectancy with MCBF of 3,500 paper rolls
Easily print from smart devices for a truly connected business
Robust yet stylish design that is suitable for vertical or horizontal mounting with a choice of mounting methods
Unique lid opening system
Paper width: 57.5mm

Typical applications:

Ap1400
Facilities management
Healthcare
OEM
Test & measurement

Ap1400V
Courier
Van sales
Emergency services
OEM
Test & measurement
Transport
In-vehicle

Please contact the supplier for software.

Информацията за складовите наличности временно не е налична.

€ 317,15

€ 317,15 Всеки (ex VAT)

Able Systems Ap1400KITRS Panel Printer

€ 317,15

€ 317,15 Всеки (ex VAT)

Able Systems Ap1400KITRS Panel Printer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Paper Width

57mm

Resolution

8 dots/mm, 384 dots/line

Cutout Height

75mm

Cutout Width

75mm

Depth

31mm

Страна на произход

United Kingdom

Детайли за продукта

Ap1400 Series Panel Mount Printer

This small, lightweight, robust printer is available as a standard 4.5V to 8.5Vdc unit (RS 901-0804) or with a wide voltage input (9-36Vdc),(RS 901-0807) both of these printers offer USB (2.0 full speed) or RS232 (up to 115200 baud) data communication. For easy design in, both printers can be ordered as evaluation kits which come with all of the accessories needed for initial setup.

Print instantly and securely using the latest NFC technology
High performance thermal printer mechanisms ensure fast, reliable printing even at peak times
12m of print per paper roll reducing paper changes and minimising maintenance for operational efficiencies
Reliable long life expectancy with MCBF of 3,500 paper rolls
Easily print from smart devices for a truly connected business
Robust yet stylish design that is suitable for vertical or horizontal mounting with a choice of mounting methods
Unique lid opening system
Paper width: 57.5mm

Typical applications:

Ap1400
Facilities management
Healthcare
OEM
Test & measurement

Ap1400V
Courier
Van sales
Emergency services
OEM
Test & measurement
Transport
In-vehicle

Please contact the supplier for software.