Технически документи
Спецификации
Brand
ABL SursumPlug/Socket
Socket
Country
Germany
Current Rating
16A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Socket Type
Type F - German Schuko
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Female
Body Material
Rubber
Termination Method
Screw
Страна на произход
Germany
Детайли за продукта
Rubber 2P+E
Durable rubber female connectors for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The connectors are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 V a.c. The terminals of this Schuko socket will accept up to 1.5mm² cable.
Heavy duty construction with protective anti-kink sleeve
Body and insert are both moulded rubber
Approvals
VDE
European CEE7 Sockets - DIN49440
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABL SursumPlug/Socket
Socket
Country
Germany
Current Rating
16A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Socket Type
Type F - German Schuko
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Female
Body Material
Rubber
Termination Method
Screw
Страна на произход
Germany
Детайли за продукта
Rubber 2P+E
Durable rubber female connectors for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The connectors are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 V a.c. The terminals of this Schuko socket will accept up to 1.5mm² cable.
Heavy duty construction with protective anti-kink sleeve
Body and insert are both moulded rubber
Approvals
VDE