ABL Sursum German Mains Connector, 16A White, Cable Mount Polymer, 250 V ac

Номер на артикул на RS: 327-125Марка: ABL Sursum№ по каталога на производителя: 1116110
brand-logo
Преглед на всички в Mains Plugs

Технически документи

Спецификации

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Voltage Rating

250 V ac

Mains Plug Type

Type F - German Schuko

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

Polymer

Страна на произход

Germany

Детайли за продукта

Moulded Plugs 2P+E

White moulded 2-pin "Schuko" type mains plugs with double 'scraping' earth contacts. Manufactured to DIN49441/CEE7 with integral cord grip and available with standard or 90° cable entry, the latter type also featuring a euro-style female earth contact to CEE7/VII. The plugs are rated 16A/250 Vac and the connection terminals will accept up to 1·5mm² cable.

Approvals

VDE

European CEE7 Plugs - DIN49441

Може да се интересувате от
RS PRO German Mains Plug, 16A White Screw, 250 V
€ 2,21Всеки (ex VAT)

P.O.A.

ABL Sursum German Mains Connector, 16A White, Cable Mount Polymer, 250 V ac

P.O.A.

ABL Sursum German Mains Connector, 16A White, Cable Mount Polymer, 250 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO German Mains Plug, 16A White Screw, 250 V
€ 2,21Всеки (ex VAT)

Технически документи

Спецификации

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Voltage Rating

250 V ac

Mains Plug Type

Type F - German Schuko

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

Polymer

Страна на произход

Germany

Детайли за продукта

Moulded Plugs 2P+E

White moulded 2-pin "Schuko" type mains plugs with double 'scraping' earth contacts. Manufactured to DIN49441/CEE7 with integral cord grip and available with standard or 90° cable entry, the latter type also featuring a euro-style female earth contact to CEE7/VII. The plugs are rated 16A/250 Vac and the connection terminals will accept up to 1·5mm² cable.

Approvals

VDE

European CEE7 Plugs - DIN49441

Може да се интересувате от
RS PRO German Mains Plug, 16A White Screw, 250 V
€ 2,21Всеки (ex VAT)