ABL Sursum German Mains Plug, 16A White, Cable Mount Thermoplastic Screw, 250 V

Номер на артикул на RS: 824-5551Марка: ABL Sursum№ по каталога на производителя: 1107110
brand-logo
Преглед на всички в Mains Plugs

Технически документи

Спецификации

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Voltage Rating

250 V

Mains Plug Type

Type F - German Schuko

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

Thermoplastic

Termination Method

Screw

Страна на произход

Germany

Детайли за продукта

Thermoplastic Angle Plugs 2P + E

A thermoplastic 2 pin type F Schuko angle plug, with double scraping earth contacts, ideal to use where space is limited. Manufactured to DIN49441 and IEC 60884, with standard cable entry. This thermoplastic Schuko plug is rated at 16A/250Vac.

Material thermoplastic
Screwed terminal connection system
Right angled plug
IP20 rated
Works also with French/Belgian standards

European CEE7 Plugs - DIN49441

Може да се интересувате от
RS PRO German Mains Plug, 16A White Screw, 250 V
€ 2,21Всеки (ex VAT)

P.O.A.

ABL Sursum German Mains Plug, 16A White, Cable Mount Thermoplastic Screw, 250 V

P.O.A.

ABL Sursum German Mains Plug, 16A White, Cable Mount Thermoplastic Screw, 250 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO German Mains Plug, 16A White Screw, 250 V
€ 2,21Всеки (ex VAT)

Технически документи

Спецификации

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Voltage Rating

250 V

Mains Plug Type

Type F - German Schuko

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

Thermoplastic

Termination Method

Screw

Страна на произход

Germany

Детайли за продукта

Thermoplastic Angle Plugs 2P + E

A thermoplastic 2 pin type F Schuko angle plug, with double scraping earth contacts, ideal to use where space is limited. Manufactured to DIN49441 and IEC 60884, with standard cable entry. This thermoplastic Schuko plug is rated at 16A/250Vac.

Material thermoplastic
Screwed terminal connection system
Right angled plug
IP20 rated
Works also with French/Belgian standards

European CEE7 Plugs - DIN49441

Може да се интересувате от
RS PRO German Mains Plug, 16A White Screw, 250 V
€ 2,21Всеки (ex VAT)