ABB VB6-30-01-80 VB Contactor, 240 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

Номер на артикул на RS: 455-6298Марка: ABB№ по каталога на производителя: VB6-30-10-80
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

ABB

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

VB6-30-01-80

Series

VB

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

46.7mm

Width

96.2mm

Depth

46.7mm

Minimum Operating Temperature

-20°C

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+55°C

Страна на произход

Germany

Детайли за продукта

VB6/VB7 - Compact Rreversing Contactors

The mechanical lock between the two contactors prevents one of the contactors from switching on, as long as the other is still switched on and vice versa.
Switching over reversing contactors too quickly poses the risk of a phase short circuit.
This is the case if the arc of the contactor switching off has not yet extinguished and the contacts of the contactor switching on are already closed.
To avoid this risk, the two contactor coils must be switched to idle for a minimum of 50 ms during the switchover process and electrically locked against each other.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 82,53

€ 82,53 Всеки (ex VAT)

ABB VB6-30-01-80 VB Contactor, 240 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

€ 82,53

€ 82,53 Всеки (ex VAT)

ABB VB6-30-01-80 VB Contactor, 240 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

VB6-30-01-80

Series

VB

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

46.7mm

Width

96.2mm

Depth

46.7mm

Minimum Operating Temperature

-20°C

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+55°C

Страна на произход

Germany

Детайли за продукта

VB6/VB7 - Compact Rreversing Contactors

The mechanical lock between the two contactors prevents one of the contactors from switching on, as long as the other is still switched on and vice versa.
Switching over reversing contactors too quickly poses the risk of a phase short circuit.
This is the case if the arc of the contactor switching off has not yet extinguished and the contacts of the contactor switching on are already closed.
To avoid this risk, the two contactor coils must be switched to idle for a minimum of 50 ms during the switchover process and electrically locked against each other.

Може да се интересувате от